Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Green Handle, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.53

(exc. VAT)

€26.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€21.53
5 - 9€20.90
10 +€20.27

*price indicative

RS Stock No.:
817-4774
Mfr. Part No.:
ZB5AK1733
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return

Series

Harmony

IP Rating

IP65

Angle of Throw

45 °

Standards/Approvals

No

Actuator Colour

Green

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric ZB5AK1733


This green illuminated switch head for universal LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms. It offers a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.

Illuminated Coloured Heads for Ø22mm XB5 Selector Switches - Stay Put


Harmony XB5 switches may be fitted with coloured Stay Put Selector Switch Heads. 2 position and 3 position heads are available, in red, green, blue, orange and white.

2 and 3 position switches available

Approvals

UL, CSA

Standards

IEC, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy