Siemens Toggle Switch - (1 NO) 32.3 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 153-403
- Mfr. Part No.:
- 3SU1150-2CF60-1NA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€38.66
(exc. VAT)
€47.55
(inc. VAT)
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €38.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 153-403
- Mfr. Part No.:
- 3SU1150-2CF60-1NA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Toggle Switch | |
| Number of Positions | 3 | |
| Contact Configuration | 1 NO | |
| Housing Material | Metal | |
| IP Rating | IP69K, IP66, IP67 | |
| Mount Type | Plate | |
| Angle of Throw | 90 ° | |
| Series | SIRIUS ACT 3SU1 | |
| Cutout Diameter | 32.3mm | |
| Terminal Type | Screw | |
| Depth | 49.7mm | |
| Width | 32.3mm | |
| Standards/Approvals | SN 31920, IEC 60068-2-6, UL, IEC 60068-2-27, EAC, IEC 81346-2, IEC 60721.CE, IEC 61508, RoHS, UKCA | |
| Height | 40mm | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Switch Operation | Latching | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Key Type | Long, Knob, White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Toggle Switch | ||
Number of Positions 3 | ||
Contact Configuration 1 NO | ||
Housing Material Metal | ||
IP Rating IP69K, IP66, IP67 | ||
Mount Type Plate | ||
Angle of Throw 90 ° | ||
Series SIRIUS ACT 3SU1 | ||
Cutout Diameter 32.3mm | ||
Terminal Type Screw | ||
Depth 49.7mm | ||
Width 32.3mm | ||
Standards/Approvals SN 31920, IEC 60068-2-6, UL, IEC 60068-2-27, EAC, IEC 81346-2, IEC 60721.CE, IEC 61508, RoHS, UKCA | ||
Height 40mm | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Switch Operation Latching | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Key Type Long, Knob, White | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Toggle Switch - (1 NO) 32.3 mm Cutout Diameter 3 Positions
- Siemens Toggle Switch - (1 NO) 32.3 mm Cutout Diameter 2 Positions
- Siemens Short Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Siemens Toggle Switch - (1 NO) 38 mm Cutout Diameter 3 Positions
- Siemens Short Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
- Siemens Latching Toggle Switch - (1NO) 38mm Cutout Diameter 3 Positions
- Siemens Latching Toggle Switch - (1 NO) 38 mm Cutout Diameter 3 Positions
