Siemens Toggle Switch - (1 NO) 32.3 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 153-406
- Mfr. Part No.:
- 3SU1150-2CM60-1NA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€38.66
(exc. VAT)
€47.55
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €38.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 153-406
- Mfr. Part No.:
- 3SU1150-2CM60-1NA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Positions | 3 | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1 NO | |
| IP Rating | IP67, IP69K, IP66 | |
| Angle of Throw | 45 ° | |
| Series | 3SU1 | |
| Cutout Diameter | 32.3mm | |
| Terminal Type | Screw | |
| Depth | 49.7mm | |
| Width | 32.3mm | |
| Standards/Approvals | o IEC 81346-2, REACH Information, UL, CE, UKCA, CCC, EAC, RoHS, o IEC 60068-2-6, IEC 60068-2-27 | |
| Height | 28.8mm | |
| Switch Operation | Momentary | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Key Type | Knob, Long | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Positions 3 | ||
Product Type Toggle Switch | ||
Contact Configuration 1 NO | ||
IP Rating IP67, IP69K, IP66 | ||
Angle of Throw 45 ° | ||
Series 3SU1 | ||
Cutout Diameter 32.3mm | ||
Terminal Type Screw | ||
Depth 49.7mm | ||
Width 32.3mm | ||
Standards/Approvals o IEC 81346-2, REACH Information, UL, CE, UKCA, CCC, EAC, RoHS, o IEC 60068-2-6, IEC 60068-2-27 | ||
Height 28.8mm | ||
Switch Operation Momentary | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Key Type Knob, Long | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Toggle Switch - (1 NO) 32.3 mm Cutout Diameter 3 Positions
- Siemens Toggle Switch - (1 NO) 32.3 mm Cutout Diameter 2 Positions
- Siemens Short Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Siemens Toggle Switch - (1 NO) 38 mm Cutout Diameter 3 Positions
- Siemens Short Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
- Siemens Latching Toggle Switch - (1NO) 38mm Cutout Diameter 3 Positions
- Siemens Latching Toggle Switch - (1 NO) 38 mm Cutout Diameter 3 Positions
