Siemens Latching Toggle Switch - (1 NO) 38 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 153-407
- Mfr. Part No.:
- 3SU1103-2BF64-1BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€41.82
(exc. VAT)
€51.44
(inc. VAT)
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €41.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 153-407
- Mfr. Part No.:
- 3SU1103-2BF64-1BA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Positions | 2 | |
| Product Type | Toggle Switch | |
| Actuator Type | Latching | |
| Contact Configuration | 1 NO | |
| IP Rating | IP66, IP69K, IP67 | |
| Angle of Throw | 90 ° | |
| Series | 3SU | |
| Cutout Diameter | 38mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | IEC 60721, IEC 61508, EAC, IEC 60068-2-6, IEC 60068-2-27, CE, UL, UKCA, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Positions 2 | ||
Product Type Toggle Switch | ||
Actuator Type Latching | ||
Contact Configuration 1 NO | ||
IP Rating IP66, IP69K, IP67 | ||
Angle of Throw 90 ° | ||
Series 3SU | ||
Cutout Diameter 38mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals IEC 60721, IEC 61508, EAC, IEC 60068-2-6, IEC 60068-2-27, CE, UL, UKCA, RoHS | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Latching Toggle Switch - (1 NO) 38 mm Cutout Diameter 3 Positions
- Siemens Latching Toggle Switch - (1 NO) 22.3 mm Cutout Diameter Illuminated 3 Positions
- Siemens Latching Toggle Switch - (1NO) 38mm Cutout Diameter 3 Positions
- Siemens Selector Switch - Illuminated 2 Positions
- Siemens Toggle Switch - (1 NO) 32.3 mm Cutout Diameter 2 Positions
- Siemens Selector Switch - (SPST) 22.3 mm Cutout Diameter 2 Positions
- Siemens Toggle Switch - (1 NO) 38 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
