Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 229-809
- Mfr. Part No.:
- 121587 C22S-WK-K20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.70
(exc. VAT)
€54.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.70 |
*price indicative
- RS Stock No.:
- 229-809
- Mfr. Part No.:
- 121587 C22S-WK-K20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Toggle | |
| Contact Configuration | 2 NO | |
| IP Rating | IP65 | |
| Angle of Throw | 40 ° | |
| Series | C22 | |
| Cutout Diameter | 22.5mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | NEMA 12, CSA, CSA Class No.:321103, UL File No.:E29184, and 94-M91, CE marking, UL Listed, VDE 0660, CSA-C22.2 No. 14-05, UL 508, CSA File No.:165628, UL Category Control No.:NKCR, IP65, IEC/EN 60947-5-1 | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Toggle | ||
Contact Configuration 2 NO | ||
IP Rating IP65 | ||
Angle of Throw 40 ° | ||
Series C22 | ||
Cutout Diameter 22.5mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals NEMA 12, CSA, CSA Class No.:321103, UL File No.:E29184, and 94-M91, CE marking, UL Listed, VDE 0660, CSA-C22.2 No. 14-05, UL 508, CSA File No.:165628, UL Category Control No.:NKCR, IP65, IEC/EN 60947-5-1 | ||
Switch Operation Spring Return | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 changeover switch is designed for reliability and versatility, suited for various industrial applications. Engineered with a thumb-grip for effortless operation, it provides immediate access to its dual-position functionality. The switch features momentary contact with a sleek black bezel, ensuring it blends seamlessly into any control panel or machine setting. Built to endure, its robust design accommodates a wide variety of operational demands, making it an essential component in any automation setup. The switch's compact dimensions and easy installation make it an ideal choice for both new builds and upgrades, ensuring your systems operate smoothly and efficiently.
Momentary action provides instant control feedback
Reliability is reinforced by certifications from various international standards
Black actuator colour enhances its aesthetic compatibility with diverse systems
Rated for high mechanical lifespan, ensuring longevity and decreased downtime
Water and dust-resistant design makes it suitable for harsh environments
Screw connection type simplifies installation and maintenance
Versatile mounting position allows adaptability in various applications
Toggle actuator type delivers intuitive and user-friendly operation
Related links
- Eaton Toggle Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (3 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
