Schneider Electric Handle Selector Switch - (1 NO) 30.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 276-2647
- Mfr. Part No.:
- XB5FD41C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.53
(exc. VAT)
€38.78
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.53 |
*price indicative
- RS Stock No.:
- 276-2647
- Mfr. Part No.:
- XB5FD41C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Handle | |
| Contact Configuration | 1 NO | |
| IP Rating | IP67, IP66 | |
| Angle of Throw | 90 ° | |
| Series | Harmony | |
| Cutout Diameter | 30.5mm | |
| Terminal Type | Screw Clamp | |
| Illuminated | No | |
| Standards/Approvals | IEC 60947-5-1, NEMA 13, UL 508, IP67, REACH, JIS C8201-5-1, JIS C8201-1, IEC 60947-1, IEC 60947-5-4, CSA C22.2 No 14, CSA, RoHS, UL, IP66, NEMA 4X | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Handle | ||
Contact Configuration 1 NO | ||
IP Rating IP67, IP66 | ||
Angle of Throw 90 ° | ||
Series Harmony | ||
Cutout Diameter 30.5mm | ||
Terminal Type Screw Clamp | ||
Illuminated No | ||
Standards/Approvals IEC 60947-5-1, NEMA 13, UL 508, IP67, REACH, JIS C8201-5-1, JIS C8201-1, IEC 60947-1, IEC 60947-5-4, CSA C22.2 No 14, CSA, RoHS, UL, IP66, NEMA 4X | ||
Switch Operation Spring Return | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Selector Switch is a flush mounted component with a stainless steel construction. It operates in 2 positions with a right to left return. Equipped with 1 normally open contact, the switch uses screw clamp connections and features a distinctive grey color for the key release component. This selector switch is designed for secure and reliable control in industrial applications.
Mercury free
RoHS compliant
Toxic heavy metal free
IP66 and IP67 degree of protection
1000000 cycles mechanical durability
Related links
- Schneider Electric Handle Selector Switch - (1 NO) 30.5 mm Cutout Diameter 3 Positions
- Schneider Electric Handle Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Handle Selector Switch - (2 NO) 30.5 mm Cutout Diameter 3 Positions
- Schneider Electric Handle, Stay Put Rotary Switch Selector Switch - (1 NO) 16 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (1 NO) 30.5 mm Cutout Diameter 2 Positions
