HARTING Selector Switch - 30.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 188-445
- Mfr. Part No.:
- 09454532205
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€46.97
(exc. VAT)
€57.77
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.97 |
*price indicative
- RS Stock No.:
- 188-445
- Mfr. Part No.:
- 09454532205
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| IP Rating | IP65 | |
| Series | har-switch | |
| Cutout Diameter | 30.5mm | |
| Standards/Approvals | NKCR7.E534795, EN 60947-5-1, NKCR.E534795 CSA C22.2 No. 60947-5-1:22, UL 60947-5-1 | |
| Hazardous Area Certification | R23 (HL 1-3), R22 (HL 1-3) | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
IP Rating IP65 | ||
Series har-switch | ||
Cutout Diameter 30.5mm | ||
Standards/Approvals NKCR7.E534795, EN 60947-5-1, NKCR.E534795 CSA C22.2 No. 60947-5-1:22, UL 60947-5-1 | ||
Hazardous Area Certification R23 (HL 1-3), R22 (HL 1-3) | ||
- COO (Country of Origin):
- DE
The HARTING Selector Switch designed in silver and grey color. This selector switch feature a momentary function with a 2x 45° rotation. This design allows for quick and temporary operation, making them suitable for applications that require immediate control and easy selection between two positions.
RoHS compliant
ELV compliant
UL and CSA approved
EN 60947-5-1 standard
IP65 protection rated
Related links
- HARTING Selector Switch - 30.5 mm Cutout Diameter 2 Positions
- HARTING Selector Switch - 30.5 mm Cutout Diameter 1 Positions
- Schneider Electric Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (1 NO) 30.5 mm Cutout Diameter 2 Positions
- EAO Selector Switch Selector Switch - (1 NC/1 NO) 30.5 mm Cutout Diameter 2 Positions
- HARTING Selector Switch - 22.3 mm Cutout Diameter 2 Positions
- EAO Selector Switch Selector Switch - (2 NC/2 NO) 30.5 mm Cutout Diameter 2 Positions
- Schneider Electric Key Selector Switch - (1 NO) 30.5 mm Cutout Diameter 2 Positions
