Schneider Electric Selector Switch - (1 NO) 30.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 276-2658
- Mfr. Part No.:
- XB5FJ21C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€28.02
(exc. VAT)
€34.46
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €28.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2658
- Mfr. Part No.:
- XB5FJ21C0
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Contact Configuration | 1 NO | |
| Housing Material | Plastic, Gold, Nickel, Silver Alloy | |
| IP Rating | IP67, IP66 | |
| Angle of Throw | 90 ° | |
| Series | Harmony | |
| Cutout Diameter | 30.5mm | |
| Terminal Type | Screw Clamp | |
| Width | 36.6mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60947-1, EU RoHS, CSA C22.2 No 14, UL, JIS C8201-5-1, REACh Regulation, CSA, IEC 60947-5-4, JIS C8201-1 | |
| Depth | 73mm | |
| Height | 42mm | |
| Switch Operation | Stay Put | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Contact Configuration 1 NO | ||
Housing Material Plastic, Gold, Nickel, Silver Alloy | ||
IP Rating IP67, IP66 | ||
Angle of Throw 90 ° | ||
Series Harmony | ||
Cutout Diameter 30.5mm | ||
Terminal Type Screw Clamp | ||
Width 36.6mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60947-1, EU RoHS, CSA C22.2 No 14, UL, JIS C8201-5-1, REACh Regulation, CSA, IEC 60947-5-4, JIS C8201-1 | ||
Depth 73mm | ||
Height 42mm | ||
Switch Operation Stay Put | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Key Selector Switch - (1 NO) 30.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO) 30.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
