Eaton Thumbwheel Selector Switch - (2 NC) 30 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 229-817
- Mfr. Part No.:
- 121607 C22S-WRK3-K02
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.81
(exc. VAT)
€55.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.81 |
*price indicative
- RS Stock No.:
- 229-817
- Mfr. Part No.:
- 121607 C22S-WRK3-K02
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Thumbwheel | |
| Contact Configuration | 2 NC | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | C22 | |
| Cutout Diameter | 30mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-5-1, UL File No.:E29184, UL 508, CSA, CSA File No.:165628, NEMA 3R, IP65, CSA-C22.2 No. 14-05 and 94-M91, UL Category Control No.:NKCR, CSA Class No.:321103, UL, CE | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Thumbwheel | ||
Contact Configuration 2 NC | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series C22 | ||
Cutout Diameter 30mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals VDE 0660, IEC/EN 60947-5-1, UL File No.:E29184, UL 508, CSA, CSA File No.:165628, NEMA 3R, IP65, CSA-C22.2 No. 14-05 and 94-M91, UL Category Control No.:NKCR, CSA Class No.:321103, UL, CE | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 changeover switch is engineered for reliability and user-friendly operation. Designed with a thumb-grip mechanism, this maintained switch offers three distinct positions for versatile functionality. Its robust construction, including a durable black bezel and screw connection, ensures safe and efficient operation in various applications. With high mechanical lifespan ratings and IP65 protection, this switch is ideal for environments exposed to dust and moisture, making it a dependable choice for both commercial and industrial use. The switchs thoughtful design incorporates positive opening contacts, ensuring enhanced safety and compliance with the latest IEC standards. Ease of installation and versatility are further enhanced by its compact size, suitable for integration into a variety of control panels and systems, ensuring that performance meets every operational demand.
Designed with a thumb-grip for easy mechanical operation
Constructed to withstand demanding environmental conditions
Offers a high mechanical lifespan of 1,000,000 operations
Provides IP65 rating, ensuring protection against moisture and dust
Features a screw connection for secure, reliable wiring
Includes positive opening contacts for enhanced safety
Compact footprint makes it suitable for various applications
Three-position functionality allows for versatile control
Compatible with standard installations, simplifying retrofitting
Complies with IEC/EN standards, guaranteeing reliability
Related links
- Eaton Thumbwheel Selector Switch - (2 NC) 30 mm Cutout Diameter 3 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- Idec Knob Type Selector Switch - (2 NO/1 NC) 22 mm Cutout Diameter 3 Positions
- Eaton Knob Selector Switch - (1 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Momentary Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
