Eaton Thumbwheel Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 230-442
- Mfr. Part No.:
- 121601 C22S-WRKV-K11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.81
(exc. VAT)
€55.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.81 |
*price indicative
- RS Stock No.:
- 230-442
- Mfr. Part No.:
- 121601 C22S-WRKV-K11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Thumbwheel | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | C22 | |
| Cutout Diameter | 30mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | UL File No.:E29184, and 94-M91, UL Category Control No.:NKCR, UL, UL 508, CE, VDE 0660, CSA, CSA File No.:165628, CSA Class No.:321103, IEC/EN 60947-5-1, NEMA 4X, IP65, CSA-C22.2 No. 14-05 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Thumbwheel | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series C22 | ||
Cutout Diameter 30mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals UL File No.:E29184, and 94-M91, UL Category Control No.:NKCR, UL, UL 508, CE, VDE 0660, CSA, CSA File No.:165628, CSA Class No.:321103, IEC/EN 60947-5-1, NEMA 4X, IP65, CSA-C22.2 No. 14-05 | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton changeover switch combines innovative design with robust functionality, making it an ideal choice for various applications. Engineered with a thumb-grip for ease of operation, it features maintained switching with two positions, ensuring reliability in demanding environments. The switch is designed for screw connection, allowing for secure installation, and its sleek black bezel adds a classic touch. With a protection rating of IP65, this device is engineered to withstand moisture and dust, making it suitable for both indoor and outdoor settings. Furthermore, its positive opening mechanism adheres to strict safety standards, ensuring peace of mind in critical applications. The Eaton Moeller series C22 stands out with its impressive lifespan and high durability, making it a trustworthy component in any electrical setup.
Maintained operation for consistent performance
Screw connection ensures secure and stable mounting
Positive opening contact enhances safety and compliance
Moisture and dust proof design with an IP65 rating
Robust construction provides longevity and durability
Compact size fits easily in tight spaces
Designed for a variety of operational frequencies
Black plastic bezel provides a modern aesthetic
Related links
- Eaton Thumbwheel Selector Switch - (2 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 30 mm Cutout Diameter 3 Positions
- Eaton Momentary Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Selector Switch Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Knob Selector Switch - (1 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
