Eaton Selector Switch - 2 Positions
- RS Stock No.:
- 255-482
- Mfr. Part No.:
- 222617 T0-2-8021/I1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€57.62
(exc. VAT)
€70.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.62 |
*price indicative
- RS Stock No.:
- 255-482
- Mfr. Part No.:
- 222617 T0-2-8021/I1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Series | T0 | |
| Illuminated | No | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60947-3, VDE 0660, IEC/EN 60204 | |
| Switch Operation | Maintained | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Series T0 | ||
Illuminated No | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60947-3, VDE 0660, IEC/EN 60204 | ||
Switch Operation Maintained | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton ammeter selector switch from Eaton is engineered for precision in control and reliability in demanding environments. This model excels in versatility, featuring robust surface mounting capabilities and a configuration that supports dual contact units for enhanced functionality. Its design incorporates a maintained switch function with an intuitive 0 (Off) position, allowing users to manage electrical loads safely and effectively. Built for durability, the switch encompasses a wide range of operational specifications, ensuring compatibility with various applications where performance and safety are paramount. With certifications that endorse its reliability, this device is ideal for professionals seeking a reliable solution for their control systems.
Surface mounting design optimises installation flexibility
Maintained switch function provides consistent operational reliability
Constructed to meet high safety standards, ensuring peace of mind
Versatile actuating capacity adapts to various control requirements
Rated short-time withstand current enhances operational security in critical applications
Supports extensive operational temperature ranges for diverse environments
Built-in verification for thermal stability of enclosures safeguards performance longevity
Emphasises electromagnetic compatibility for smooth functioning in complex settings
Certified according to the latest industry standards for enhanced trust and quality assurance
Related links
- Eaton Selector Switch - 2 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Selector Switch Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Selector Switch - 30 mm Cutout Diameter 2 Positions
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton Thumbwheel Selector Switch - (2 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
