Legrand Selector Switch Selector Switch - 2 Positions
- RS Stock No.:
- 266-3213
- Mfr. Part No.:
- 0 239 15
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€239.06
(exc. VAT)
€294.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €239.06 | €23.906 |
*price indicative
- RS Stock No.:
- 266-3213
- Mfr. Part No.:
- 0 239 15
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP69 | |
| Illuminated | No | |
| Standards/Approvals | IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Selector Switch | ||
IP Rating IP69 | ||
Illuminated No | ||
Standards/Approvals IEC 60947-5-1 | ||
- COO (Country of Origin):
- FR
The Legrand non illuminated rotary knob with black handle has two 90° fixed positions.
Equipped with a clamping ring
Complies with IEC 60947-5-1
Related links
- Legrand Selector Switch Selector Switch - 3 Positions
- Legrand Selector Switch Key Switch - 3 Positions
- Schneider Electric Stay Put, Key Switch Selector Switch - 2 Positions
- Idec Rotary Selector Switch - 2 Positions
- Schneider Electric Key Operated Switch Selector Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- Legrand 2 Position Selector Switch Head IP69
- RAFI Selector Switch Selector Switch - 23.1 mm Cutout Diameter Illuminated 2 Positions
