Schneider Electric Key Switch Selector Switch - (SPST) 22.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 346-908
- Mfr. Part No.:
- XB4BG2110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€104.93
(exc. VAT)
€129.06
(inc. VAT)
- 11 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €104.93 |
*price indicative
- RS Stock No.:
- 346-908
- Mfr. Part No.:
- XB4BG2110
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Key Switch | |
| Contact Configuration | SPST | |
| IP Rating | IP69K, IP67, IP66, IP69 | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22.5mm | |
| Terminal Type | Screw Clamp | |
| Illuminated | No | |
| Standards/Approvals | JIS C8201-1, IP69, IP67, BV, IEC 60947-5-5, IEC 60947-5-1, IEC 60536, JIS C8201-5-1, UL 508, NEMA 13, REACH, CSA C22.2 No 14, IEC 60947-1, NEMA 4X, RoHS, LROS, CSA, IP66 conforming to IEC 60529, IP69K, UL, IEC 60947-5-4, DNV, IP66 | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Key Switch | ||
Contact Configuration SPST | ||
IP Rating IP69K, IP67, IP66, IP69 | ||
Angle of Throw 90 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 22.5mm | ||
Terminal Type Screw Clamp | ||
Illuminated No | ||
Standards/Approvals JIS C8201-1, IP69, IP67, BV, IEC 60947-5-5, IEC 60947-5-1, IEC 60536, JIS C8201-5-1, UL 508, NEMA 13, REACH, CSA C22.2 No 14, IEC 60947-1, NEMA 4X, RoHS, LROS, CSA, IP66 conforming to IEC 60529, IP69K, UL, IEC 60947-5-4, DNV, IP66 | ||
Switch Operation Stay Put | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Key Switch Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPST) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch Head - 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch - (1 NO/1 NC) 16 mm Cutout Diameter 3 Positions
