Schneider Electric Key Switch Selector Switch - (2 CO) 16 Cutout Diameter 2 Positions
- RS Stock No.:
- 758-853
- Mfr. Part No.:
- XB6EDG222P
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€139.50
(exc. VAT)
€171.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €139.50 | €27.90 |
*price indicative
- RS Stock No.:
- 758-853
- Mfr. Part No.:
- XB6EDG222P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Key Switch | |
| Contact Configuration | 2 CO | |
| IP Rating | IP65 | |
| Series | Harmony XB6E | |
| Cutout Diameter | 16 | |
| Terminal Type | FASTON | |
| Illuminated | No | |
| Standards/Approvals | UL 508 | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Key Switch | ||
Contact Configuration 2 CO | ||
IP Rating IP65 | ||
Series Harmony XB6E | ||
Cutout Diameter 16 | ||
Terminal Type FASTON | ||
Illuminated No | ||
Standards/Approvals UL 508 | ||
Switch Operation Stay Put | ||
- COO (Country of Origin):
- CN
The Schneider Electric Selector switch offers a robust and versatile solution for control applications, featuring a rectangular key design. It provides reliable functionality across various environments with a mechanical lifespan of up to 250,000 cycles.
Mounting diameter of 16 mm, facilitating easy integration
Dual position operation to enhance user control
Gold-flashed silver contacts ensure excellent conductivity
IP65 protection rating suitable for harsh environments
Wide operational temperature range of -10 to 55 °C
Related links
- Schneider Electric Key Switch Selector Switch Head - 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (SPST) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch - 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Key Operated Switch Selector Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Selector Switch - (1 NO) 30.5 mm Cutout Diameter 2 Positions
