RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 523-992
- Mfr. Part No.:
- 1.30.242.301/2207
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 523-992
- Mfr. Part No.:
- 1.30.242.301/2207
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | RAFIX 22 QR | |
| Cutout Diameter | 22.3mm | |
| Illuminated | Yes | |
| Standards/Approvals | IEC 60068-2-78, REACH Compliant, IEC 60068-2-14, IEC 60068-2-30, DIN EN 60529, IEC 60068-2-33, RoHS Compliant | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series RAFIX 22 QR | ||
Cutout Diameter 22.3mm | ||
Illuminated Yes | ||
Standards/Approvals IEC 60068-2-78, REACH Compliant, IEC 60068-2-14, IEC 60068-2-30, DIN EN 60529, IEC 60068-2-33, RoHS Compliant | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated selector switch features a short lever, and front ring, providing a robust and adaptable solution for applications in measurement-control-regulation, electrical engineering, mechanical and system engineering, and vehicle construction. Key highlights include illuminable translucent rotary handle markings, compatibility with selector switches featuring three switching positions, and a firmly molded collar seal for secure installation.
Front ring colour slate grey
Collar shape round
IP65 protection
Latching function
RoHS and REACH compliant
Related links
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
