RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 524-214
- Mfr. Part No.:
- 1.30.272.426/2207
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-214
- Mfr. Part No.:
- 1.30.272.426/2207
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Series | RAFIX 22 FS | |
| Cutout Diameter | 22.3mm | |
| Terminal Type | Plug-In | |
| Illuminated | Yes | |
| Standards/Approvals | REACH Compliant, RoHS Compliant, DIN EN 60529, UL Enclosure Type Rating front side type 1 type 4X indoor, IEC 60068-2-30, IEC 60068-2-11, IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-33 | |
| Switch Operation | Momentary | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Selector Switch | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Series RAFIX 22 FS | ||
Cutout Diameter 22.3mm | ||
Terminal Type Plug-In | ||
Illuminated Yes | ||
Standards/Approvals REACH Compliant, RoHS Compliant, DIN EN 60529, UL Enclosure Type Rating front side type 1 type 4X indoor, IEC 60068-2-30, IEC 60068-2-11, IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-33 | ||
Switch Operation Momentary | ||
- COO (Country of Origin):
- HU
The RAFI illuminated selector switch is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The translucent handle marking can be illuminated if combined with a corresponding switching element. For coloured illumination of the handle marking, please use coloured LEDs.
Illumination of the rotary handle marking with SMT LED
Coloured illumination with coloured LEDs possible
Low installation depth 9.2 mm PCB or 27 mm QC
Connection types printed circuit board connection PCB or plug-in connection QC
Related links
- RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 2 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
