RAFI Selector Switch - 23.1mm Cutout Diameter, Illuminated 2 Positions
- RS Stock No.:
- 525-412
- Mfr. Part No.:
- 1.30.093.651/2000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-412
- Mfr. Part No.:
- 1.30.093.651/2000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Selector Switch Type | Selector Switch Complete Unit | |
| Number of Positions | 2 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP65 | |
| Cutout Diameter | 23.1mm | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Selector Switch Type Selector Switch Complete Unit | ||
Number of Positions 2 | ||
Actuator Type Selector Switch | ||
IP Rating IP65 | ||
Cutout Diameter 23.1mm | ||
Illuminated Yes | ||
- COO (Country of Origin):
- HU
The RAFI illuminated selector switch command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Robust suitable for operation with gloves
Close arrangement of actuators possible due to axial rear wiring
Protection rating IP65 front side
Separate switching elements UNIVERSAL required
Close arrangement of actuators possible due to axial rear wiring
Protection rating IP65 front side
Separate switching elements UNIVERSAL required
Related links
- RAFI Selector Switch - 23.1mm Cutout Diameter, Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 16.2 mm Cutout Diameter Illuminated 2 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 2 Positions
- RAFI Selector Switch Selector Switch - 16.2 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 23.1 mm Cutout Diameter Illuminated 2 Positions
- Draw Wires & Fish Tapes
