RAFI Selector Switch Selector Switch - 23.1 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 525-413
- Mfr. Part No.:
- 1.30.093.700/0200
- Manufacturer:
- RAFI
Subtotal (1 pack of 2 units)*
€27.80
(exc. VAT)
€34.19
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.80 | €13.90 |
*price indicative
- RS Stock No.:
- 525-413
- Mfr. Part No.:
- 1.30.093.700/0200
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | RAFIX 16 F | |
| Cutout Diameter | 23.1mm | |
| Illuminated | Yes | |
| Standards/Approvals | IEC 60068-2-30, RoHS Compliant, IEC 60068-2-14, REACH Compliant, IEC 60068-2-33, IEC 60068-2-78 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Selector Switch | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series RAFIX 16 F | ||
Cutout Diameter 23.1mm | ||
Illuminated Yes | ||
Standards/Approvals IEC 60068-2-30, RoHS Compliant, IEC 60068-2-14, REACH Compliant, IEC 60068-2-33, IEC 60068-2-78 | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- HU
The RAFI illuminated selector switch command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Robust suitable for operation with gloves
Close arrangement of actuators possible due to axial rear wiring
Protection rating IP65 front side
Separate switching elements UNIVERSAL required
Related links
- RAFI Selector Switch Selector Switch - 23.1 mm Cutout Diameter Illuminated 2 Positions
- RAFI Selector Switch Selector Switch - 23.1 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- RAFI Selector Switch Selector Switch - 16.2 mm Cutout Diameter Illuminated 2 Positions
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
