Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head, 30 mm Cutout, Black

Subtotal (1 unit)*

€58.25

(exc. VAT)

€71.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.25

*price indicative

RS Stock No.:
654-936
Mfr. Part No.:
9001KS34B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

30mm

Series

Harmony 9001K

Illumination Colour

Black

Standards/Approvals

EAN, RoHS, WEEE, REACH

The Schneider Electric 30mm selector switch is a versatile and essential component designed for seamless control in a variety of applications. This head for selector switch integrates a spring return mechanism, allowing for simple and effective operation with two distinct positions. Its robust construction includes a black standard knob for ease of use, while being housed in a durable metal bezel to ensure longevity under operational stress. Ideal for those looking to streamline their device management, this selector switch enhances user interaction by providing straightforward functionality in any scenario.

Compact 30mm mounting diameter fits most panel designs

Constructed from high-quality metal for enhanced durability

Spring return type ensures automatic reset after each operation

Black knob provides a standardised handle for intuitive use

NEMA rated for extensive environment protection, covering multiple ratings

Certified with CE, UL, and CSA for reliable performance

Eco-friendly packaging made with recycled cardboard, eliminating single-use plastics

Specifically designed to comply with EU RoHS and REACh regulations, promoting responsible product use

Related links