Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head, 30 mm Cutout, IP66
- RS Stock No.:
- 746-4537
- Mfr. Part No.:
- 9001KS46B
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€30.58
(exc. VAT)
€37.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.58 |
*price indicative
- RS Stock No.:
- 746-4537
- Mfr. Part No.:
- 9001KS46B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Latching | |
| Series | Harmony 9001K | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Latching | ||
Series Harmony 9001K | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Selector Switches
2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks
Note
For stock nos. 746-4616 and 746-4587 handles must be ordered seperately.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head IP66
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony 9001K Series 4 Position Selector Switch Head IP66
- Schneider Electric Harmony 9001K Series 3 Position Illuminated Selector Switch Head Green IP66
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head IP65
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head Black
- Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head Green, IP66
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP66
