Schneider Electric Rotary Selector Switch - 22.5 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 759-705
- Mfr. Part No.:
- ZB4BD57
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.97
(exc. VAT)
€23.33
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.97 |
*price indicative
- RS Stock No.:
- 759-705
- Mfr. Part No.:
- ZB4BD57
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Rotary | |
| IP Rating | IP69 | |
| Angle of Throw | 45 ° | |
| Series | ZB4 | |
| Cutout Diameter | 22.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Rotary | ||
IP Rating IP69 | ||
Angle of Throw 45 ° | ||
Series ZB4 | ||
Cutout Diameter 22.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector switch front element is designed for versatility in operational control. Featuring a robust stainless-steel finish, it allows for reliable switching across various industrial applications with its three-position functionality.
Constructed from Durable black metal for enhanced strength
Standard operator type ensures consistent performance
Mechanical durability rated at 1,000,000 cycles for longevity
IP67 and IP69K protection ratings secure against dust and moisture
Suitable for ambient temperatures ranging from -40 to 70 °C
Related links
- Schneider Electric Rotary Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Rotary Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (1 NO) 22.5 mm Cutout Diameter 3 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 3 Positions
- Allen Bradley Key Selector Switch - 22.5 mm Cutout Diameter 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22.5 Cutout Diameter 3 Positions
