Allen Bradley Key Selector Switch - 22.5 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

€37.31

(exc. VAT)

€45.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.31

*price indicative

RS Stock No.:
264-9503
Mfr. Part No.:
800FP-KM34
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Selector Switch

Number of Positions

3

Actuator Type

Key

IP Rating

IP66

Cutout Diameter

22.5mm

Terminal Type

Screw

Illuminated

No

Standards/Approvals

EN/IEC 60947-1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rockwell Automation 800F key selector switch has 3 positions.

Maintained

Round plastic operator, IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy