Schneider Electric Long Handle Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter Illuminated 2 Positions

Subtotal (1 unit)*

€281.92

(exc. VAT)

€346.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€281.92

*price indicative

RS Stock No.:
906-726
Mfr. Part No.:
XB5FK123G5C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

2

Actuator Type

Long Handle

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Angle of Throw

90 °

Series

Harmony XB5

Cutout Diameter

30.5mm

Terminal Type

Screw Clamp

Illuminated

Yes

Standards/Approvals

UL Listed

Switch Operation

Stay Put

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric illuminated selector switch designed for versatile control applications, featuring a clear aesthetic with universal LED illumination to enhance visibility in both operational and environmental conditions.

Standard grip with two-position operation provides clear directional control

Rugged plastic construction ensures durability and resistance to harsh environments

Integrated LED guarantees consistent illumination for operational clarity

Electrical lifespan of one million cycles optimises reliability in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy