Schneider Electric Standard Handle Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 906-727
- Mfr. Part No.:
- XB5FK133B5C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€268.00
(exc. VAT)
€329.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.00 |
*price indicative
- RS Stock No.:
- 906-727
- Mfr. Part No.:
- XB5FK133B5C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Standard Handle | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB5 | |
| Cutout Diameter | 30.5mm | |
| Terminal Type | Screw Clamp | |
| Illuminated | Yes | |
| Standards/Approvals | UL Listed | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Standard Handle | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Series Harmony XB5 | ||
Cutout Diameter 30.5mm | ||
Terminal Type Screw Clamp | ||
Illuminated Yes | ||
Standards/Approvals UL Listed | ||
Switch Operation Stay Put | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric illuminated selector switch designed to facilitate user interaction in complex systems, offering a reliable and intuitive control mechanism across various applications.
Features a robust plastic grey bezel and three-position functionality
Equipped with a universal LED for enhanced visibility
Designed for easy installation with screw clamp terminals
Offers mechanical durability with a lifespan of 500,000 cycles
Related links
- Schneider Electric Standard Handle Selector Switch - (2NO (Enable Output) 30.5 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (2NO (Enable Output) 30.5 mm Cutout Diameter Illuminated 2
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Long Handle Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Standard Handle Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22.5 Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (DPDT) 30 mm Cutout Diameter 3 Positions
