Better World
Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 3 Positions
- RS Stock No.:
- 123-8163
- Mfr. Part No.:
- XB5AK135B5
- Manufacturer:
- Schneider Electric
14 In stock for delivery within 2 working days
Added
Price Each
€41.77
(exc. VAT)
€51.38
(inc. VAT)
Units | Per unit |
1 + | €41.77 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-8163
- Mfr. Part No.:
- XB5AK135B5
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Illuminated Selector Switch with Integral LED
Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.
Complete unit
1N/O + 1N/C contact
1N/O + 1N/C contact
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Selector Switch Type | Selector Switch Complete Unit |
Actuator Type | Knob |
Contact Configuration | SPDT |
IP Rating | IP67 |
Angle of Throw | 45° |
Maximum Current | 6A |
Series | Harmony XB5 |
Cutout Diameter | 22mm |
Terminal Type | Screw |
Illuminated | Yes |
Maximum AC Voltage | 24V |
Maximum DC Voltage | 24V |
Switch Actuation | Stay Put |
Better World Product | Yes |
Better World Verification | Green Premium |