RS Better World
Schneider Electric Knob Selector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 123-8152
- Mfr. Part No.:
- XB5AD41
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.42
(exc. VAT)
€32.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 68 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-8152
- Mfr. Part No.:
- XB5AD41
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Knob | |
| Contact Configuration | SPST | |
| IP Rating | IP69, IP67, IP69K | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, UL | |
| Better World Claim | Repairable by the End User | |
| Switch Operation | Spring Return | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Knob | ||
Contact Configuration SPST | ||
IP Rating IP69, IP67, IP69K | ||
Angle of Throw 90 ° | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Standards/Approvals CSA, UL | ||
Better World Claim Repairable by the End User | ||
Switch Operation Spring Return | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Electric Harmony XB5 Series Selector Switch, SPST Contact Configuration, IP67 / IP69 / IP69K - XB5AD41
This selector switch is a versatile component designed for control in automation environments. As a 22mm selector switch, it features a robust spring return mechanism and accommodates two distinct positions for effective operation. Built with durability in mind, this product is suitable for a wide range of applications and environments, ensuring consistent performance.
Features & Benefits
• IP67, IP69K rating ensures effective protection against water and dust
• SPST contact configuration promotes straightforward electrical switching
• Spring return actuator enhances operational efficiency and reliability
• Screw clamp terminals facilitate easy and secure connections
• Silver alloy contacts provide conductivity and reliability
Applications
• Used for control in industrial machinery
• Ideal for panel mount installations in automation systems
• Suitable for environments requiring waterproof components
• Employed in electrical control panels for machinery
Is it suitable for outdoor applications?
Yes, it has a high IP rating for protection against the elements.
Will it function effectively in harsh environments?
Yes, it is designed for durability in extreme temperatures.
Can multiple cables be connected to it?
Yes, it supports various terminal sizes for flexibility.
Does it comply with international safety standards?
Yes, it conforms to multiple IEC and UL certifications.
Related links
- Schneider Electric Knob Selector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Siemens Selector Switch - (SPST) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Knob Selector Switch - (1 CO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (1 NO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
