Idec Lever Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 168-2767
- Distrelec Article No.:
- 301-02-904
- Mfr. Part No.:
- CW4S-3LE20
- Manufacturer:
- Idec
Subtotal (1 unit)*
€26.78
(exc. VAT)
€32.94
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.78 |
*price indicative
- RS Stock No.:
- 168-2767
- Distrelec Article No.:
- 301-02-904
- Mfr. Part No.:
- CW4S-3LE20
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Lever | |
| Contact Configuration | DPST | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Series | CW | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | No | |
| Switch Operation | Maintained | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Lever | ||
Contact Configuration DPST | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Series CW | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals No | ||
Switch Operation Maintained | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Related links
- Idec Lever Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
- Idec Spring Return Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
- Idec Lever Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- APEM Paddle Lever Selector Switch - (Mom-Off-Mom) 17.65 mm Cutout Diameter 3 Positions
- APEM Paddle Lever Selector Switch - (On-Off-On) 17.65 mm Cutout Diameter 3 Positions
- RS PRO Short Lever Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- RS PRO Short Lever Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions
