APEM Paddle Lever Selector Switch - (On-Off-On) 17.65 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 268-3136
- Mfr. Part No.:
- MTG92AD4
- Manufacturer:
- APEM
Subtotal (1 unit)*
€79.42
(exc. VAT)
€97.69
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.42 |
*price indicative
- RS Stock No.:
- 268-3136
- Mfr. Part No.:
- MTG92AD4
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Paddle Lever | |
| Contact Configuration | On-Off-On | |
| IP Rating | IP68 | |
| Series | MT | |
| Cutout Diameter | 17.65mm | |
| Illuminated | No | |
| Standards/Approvals | RoHS, IP68 | |
| Switch Operation | Momentary | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Paddle Lever | ||
Contact Configuration On-Off-On | ||
IP Rating IP68 | ||
Series MT | ||
Cutout Diameter 17.65mm | ||
Illuminated No | ||
Standards/Approvals RoHS, IP68 | ||
Switch Operation Momentary | ||
- COO (Country of Origin):
- US
The APEM MT series are environmentally sealed selector switches that is actuated with a rocking motion. It has various contact materials that allow usage from dry circuit applications up to 4 A. This sealed rocker switch comes in a single pole double throw (SPDT switch) package and is available in two or three positions, momentary and maintained functions.
Environmentally sealed to IP68
Multiple single pole functions available
Matte black or bright chrome finish
Solder lug or straight PC terminals
Related links
- APEM Paddle Lever Selector Switch - (Mom-Off-Mom) 17.65 mm Cutout Diameter 3 Positions
- APEM Paddle Lever Selector Switch - (On-On) 17.65 mm Cutout Diameter 2 Positions
- APEM Selector Switch - (Mom-Off-Mom) 17.65 mm Cutout Diameter 3 Positions
- APEM Selector Switch - (On-Off-On) 17.65 mm Cutout Diameter 3 Positions
- Idec Lever Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
- RS PRO Short Lever Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- RS PRO Short Lever Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter 3 Positions
- Idec Selector Switch - (2NO/2NC) 22mm Cutout Diameter 3 Positions
