Idec Spring Return Selector Switch -
- RS Stock No.:
- 170-8526
- Mfr. Part No.:
- LBW6S-3T6
- Manufacturer:
- Idec
Subtotal (1 unit)*
€33.00
(exc. VAT)
€40.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.00 |
*price indicative
- RS Stock No.:
- 170-8526
- Mfr. Part No.:
- LBW6S-3T6
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Selector Switch | |
| Actuator Type | Spring Return | |
| Series | LBW | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch | ||
Actuator Type Spring Return | ||
Series LBW | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.
Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Flush Silhouette LBW Series Selector Switches Knob Operator 45°-3-Position LBW6S-3T6
Related links
- Idec Spring Return Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
- Idec Spring Return Selector Switch - (DPDT) 22 mm Cutout Diameter 3 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Allen Bradley Spring Return Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- Eaton Spring Return Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Handle, Spring Return Selector Switch - (2 NO) 3 Positions
