Eaton Spring Return Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 242-971
- Mfr. Part No.:
- 188070 M30I-FWLK-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.08
(exc. VAT)
€41.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.08 |
*price indicative
- RS Stock No.:
- 242-971
- Mfr. Part No.:
- 188070 M30I-FWLK-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Spring Return | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Illuminated | Yes | |
| Standards/Approvals | NEMA 4X, RoHS, VDE 0660, IEC/EN 60947, IP66 | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Spring Return | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Illuminated Yes | ||
Standards/Approvals NEMA 4X, RoHS, VDE 0660, IEC/EN 60947, IP66 | ||
Switch Operation Spring Return | ||
- COO (Country of Origin):
- DE
The Eaton Illuminated selector switch actuator features a thumb-grip design with momentary action and two positions. It comes in yellow with a stainless steel front ring.
IEC/EN 60947, VDE 0660 certified
Stay-put/spring-return function
Related links
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Spring Return Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 30 mm Cutout Diameter 2 Positions
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
