Bulgin Selector Switch - (SPDT) 2 Positions
- RS Stock No.:
- 204-8135
- Mfr. Part No.:
- VS0001
- Manufacturer:
- Bulgin
Subtotal (1 box of 100 units)*
€661.50
(exc. VAT)
€813.60
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €6.615 | €661.50 |
*price indicative
- RS Stock No.:
- 204-8135
- Mfr. Part No.:
- VS0001
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Contact Configuration | SPDT | |
| Series | VS | |
| Terminal Type | Solder Tag | |
| Illuminated | No | |
| Standards/Approvals | VDE, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Contact Configuration SPDT | ||
Series VS | ||
Terminal Type Solder Tag | ||
Illuminated No | ||
Standards/Approvals VDE, CSA, RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin voltage selector has square front bezel. It has 2.8 series tabs.
CSA & VDE approvals
6.3A current rating
Related links
- Bulgin Selector Switch - (SPDT) 2 Positions
- Schneider Electric Selector Switch Selector Switch - (SPDT) 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 2 Positions
- Siemens Selector Switch - (SPDT) 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Siemens Short Black Handle Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Bulgin Selector Switch - (DPST) 2 Positions
- Schneider Electric Selector Switch Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
