Idec Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

€59.69

(exc. VAT)

€73.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.69

*price indicative

RS Stock No.:
210-4191
Mfr. Part No.:
MW1S-3Y2
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

3

Product Type

Selector Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66

Angle of Throw

90 °

Series

MW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Standards/Approvals

IEC 60529, EN and CC, JIS C4520-1991

Switch Operation

Momentary, Maintained

COO (Country of Origin):
JP
The MW series knob selector switch provide three 55 degree position and DPDT contacts. It provided IP66 degree of protection

Endures harsh environment

Heavy duty switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy