Idec Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 210-4188
- Mfr. Part No.:
- MW1S-2L2
- Manufacturer:
- Idec
Subtotal (1 unit)*
€59.69
(exc. VAT)
€73.42
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.69 |
*price indicative
- RS Stock No.:
- 210-4188
- Mfr. Part No.:
- MW1S-2L2
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Angle of Throw | 90 ° | |
| Series | MW | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | IEC 60529, EN, CC | |
| Switch Operation | Maintained, Momentary | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Angle of Throw 90 ° | ||
Series MW | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals IEC 60529, EN, CC | ||
Switch Operation Maintained, Momentary | ||
- COO (Country of Origin):
- JP
The MW series level selector switch provide two 90 degree position and DPDT contacts. It provided IP66 degree of protection
Endures harsh environment
Heavy duty switch
Related links
- Idec Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 3 Positions
- Idec Selector Switch - (1 NO/1 NC) 2 Positions
- Idec Knob Selector Switch - (1 NC) 22 mm Cutout Diameter 2 Positions
- Idec Selector Switch - (1 NO/1 NC) 3 Positions
- Idec Knob Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2 Positions
