ABB Short Handle Selector Switch - (SPDT) 2 Positions
- RS Stock No.:
- 232-0293
- Mfr. Part No.:
- 1SFA619201R3026 C2SS2-30B-20
- Manufacturer:
- ABB
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 232-0293
- Mfr. Part No.:
- 1SFA619201R3026 C2SS2-30B-20
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Short Handle | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Series | C2SS2 | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Switch Operation | Maintained | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Short Handle | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Series C2SS2 | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Switch Operation Maintained | ||
- COO (Country of Origin):
- CN
The ABB selector switch made up of Chrome metal. It has 2 position. It has black colour.
Short handle
Non illuminated
Related links
- ABB Short Handle Selector Switch - (SPDT) 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 3 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 2 Positions
- ABB Short Handle Selector Switch - (1 NC) 2 Positions
- ABB Short Handle Selector Switch - (1 NO) 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Selector Switch - 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions