ABB Short Handle Selector Switch - (1 NO/1 NC) 2 Positions
- RS Stock No.:
- 231-9428
- Mfr. Part No.:
- 1SFA619201R3076 C2SS2-30B-11
- Manufacturer:
- ABB
Subtotal (1 bag of 10 units)*
€259.96
(exc. VAT)
€319.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €259.96 | €25.996 |
*price indicative
- RS Stock No.:
- 231-9428
- Mfr. Part No.:
- 1SFA619201R3076 C2SS2-30B-11
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Short Handle | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Series | C2SS2 | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Short Handle | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Series C2SS2 | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABB compact selector switch made up of chrome metal. It has 2 position. It has black colour.
Short handle
Non illuminated
Related links
- ABB Short Handle Selector Switch - (1 NO/1 NC) 2 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 3 Positions
- ABB Short Handle Selector Switch - (1 NC) 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 2 Positions
- ABB Short Handle Selector Switch - (1 NO) 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter Illuminated 2 Positions