APEM Button Selector Switch -
- RS Stock No.:
- 248-6227
- Mfr. Part No.:
- MC2-41A00
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€37.20
(exc. VAT)
€45.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €37.20 | - |
| 10 - 99 | €36.01 | 3% |
| 100 + | €34.78 | 6% |
*price indicative
- RS Stock No.:
- 248-6227
- Mfr. Part No.:
- MC2-41A00
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Selector Switch | |
| Actuator Type | Button | |
| IP Rating | IP67 | |
| Angle of Throw | 31 ° | |
| Series | MC2 | |
| Terminal Type | Connector | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Selector Switch | ||
Actuator Type Button | ||
IP Rating IP67 | ||
Angle of Throw 31 ° | ||
Series MC2 | ||
Terminal Type Connector | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Apem C2 series is a simple and cost-effective way to provide basic driving functionalities to a small vehicle, like a tractor, a lawn mower or a quad bike. This plug & play solution is compact, easy-to-install and easy-to-use. MC2 was designed to make your life easier, so dont hesitate to ask for special customizations to fit your specific need.
4 fixed positions with the rotary control
3 fixed positions with the lever control
1 momentary pushbutton in the center
Front panel sealing: IP67
Electrical life: 10,000 cycles
Related links
- Siemens Thrust Pad for Use with Key Operated Switch Selector Switch
- Eaton Button Selector Switch - 30 mm Cutout Diameter 3 Positions
- Schneider Electric Knob, Push Button Selector Switch - (1 NC/1 NO) 3 Positions
- Lovato Electric for Use with 22 mm Push Button, Selector Switch and Control Station Series
- Lovato Electric for Use with Platinum 22mm Push Button, Selector Switch and Control Station Series
- EAO Protective Cover, For Use With Push Button and Selector Switch
- Siemens 3SB2 Series Selector Switch 16 mm Cutout White IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout White IP65
