Legrand Selector Switch Selector Switch - 3 Positions
- RS Stock No.:
- 266-0279
- Mfr. Part No.:
- 0 237 31
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€43.73
(exc. VAT)
€53.79
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.73 |
*price indicative
- RS Stock No.:
- 266-0279
- Mfr. Part No.:
- 0 237 31
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| IP Rating | IP69 | |
| Illuminated | No | |
| Standards/Approvals | IEC 60947-5-1 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
IP Rating IP69 | ||
Illuminated No | ||
Standards/Approvals IEC 60947-5-1 | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- FR
The Legrand non-illuminated selector switch with osmose, control and signalling auxiliary to be mounted on a panel or in a box, it is complete device comprising heads and block sub-assemblies, screw connection.
IP66 protection class
Black buttons color
Related links
- Legrand Selector Switch Selector Switch - 3 Positions
- Legrand Selector Switch Key Switch - 3 Positions
- Legrand Selector Switch Selector Switch - 2 Positions
- Siemens Selector Switch Selector Switch - 3 Positions
- Siemens Selector Switch Selector Switch - (2 NO) 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Stay Put, Handle Rotary Switch Selector Switch - (SPDT) 16 mm Cutout Diameter 3 Positions
- Siemens Selector Switch - Illuminated 3 Positions
