Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 274-1179
- Mfr. Part No.:
- 187117 M30C-FWLK3-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.98
(exc. VAT)
€35.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.98 |
*price indicative
- RS Stock No.:
- 274-1179
- Mfr. Part No.:
- 187117 M30C-FWLK3-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Toggle | |
| IP Rating | IP64 | |
| Angle of Throw | 40 ° | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Illuminated | Yes | |
| Standards/Approvals | IEC/EN 60068-2-78, NEMA 4X, IEC/EN 60947, IEC/EN 60068-2-30, VDE 0660, IEC/EN 60068-2-27, IP66, RoHS | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Toggle | ||
IP Rating IP64 | ||
Angle of Throw 40 ° | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Illuminated Yes | ||
Standards/Approvals IEC/EN 60068-2-78, NEMA 4X, IEC/EN 60947, IEC/EN 60068-2-30, VDE 0660, IEC/EN 60068-2-27, IP66, RoHS | ||
Switch Operation Spring Return | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 illuminated selector switch that has actuator stay put or spring return function and fitted with front ring. It is design with thumb grip and has operating frequency is 2000 operations per hour.
Round construction type lens
VDE 0660 certified
Related links
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch - 30 mm Cutout Diameter 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 3 Positions
