Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 229-485
- Mfr. Part No.:
- 110925 M22-WRLK3-G-2K10LED-BVP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€62.41
(exc. VAT)
€76.76
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.41 |
*price indicative
- RS Stock No.:
- 229-485
- Mfr. Part No.:
- 110925 M22-WRLK3-G-2K10LED-BVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Toggle | |
| Contact Configuration | 2 NO | |
| IP Rating | IP66 | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | Yes | |
| Standards/Approvals | CE, IP66, NEMA 4X | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Toggle | ||
Contact Configuration 2 NO | ||
IP Rating IP66 | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Illuminated Yes | ||
Standards/Approvals CE, IP66, NEMA 4X | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated selector switch actuator is from the renowned Moeller series M22, designed for outstanding operational efficiency and versatility. Engineered for durability, this product features a robust construction that ensures reliability across various industrial environments. With its three-position toggle mechanism and two normally open (NO) contacts, it is perfect for maintaining control in complex machinery setups. The striking green actuator not only enhances visibility but also integrates seamlessly into modular pushbutton systems. Adapting to a range of climatic conditions, this actuator supports an extensive temperature range, making it suitable for both chilled and heated environments. The easy installation and maintenance further bolster its appeal, making it the ideal choice for those seeking both functionality and aesthetic appeal.
High-quality titanium bezel offers excellent longevity
Protected against dust and water with NEMA 4X and IP66 ratings
Mechanical lifespan of 100,000 operations ensures long-term reliability
Compatible with modular pushbutton frameworks for added versatility
Resistant to corrosion, ensuring performance in harsh environments
Designed for positive opening mechanism, enhancing safety features
Excellent visibility with the vibrant green actuator colour
Adaptable for various industrial applications, improving usability
Related links
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - (3 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter 2 Positions
