Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 276-2582
- Mfr. Part No.:
- XB5AK133B5C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€58.59
(exc. VAT)
€72.07
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €58.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2582
- Mfr. Part No.:
- XB5AK133B5C0
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Handle | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw Clamp | |
| Illuminated | Yes | |
| Standards/Approvals | BV, LROS, DNV, IEC 60947-1, GL, JIS C8201-5-1, IEC 60947-5-4, UL 508, CSA C22.2 No 14, IEC 60947-5-1, IK04, RoHS, NEMA 13, REACH, CSA, NEMA 4X, UL, IP67, JIS C8201-1 | |
| Better World Product | Yes | |
| Switch Operation | Stay Put | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Handle | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw Clamp | ||
Illuminated Yes | ||
Standards/Approvals BV, LROS, DNV, IEC 60947-1, GL, JIS C8201-5-1, IEC 60947-5-4, UL 508, CSA C22.2 No 14, IEC 60947-5-1, IK04, RoHS, NEMA 13, REACH, CSA, NEMA 4X, UL, IP67, JIS C8201-1 | ||
Better World Product Yes | ||
Switch Operation Stay Put | ||
Better World Claim Repairable by the End User | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Stay Put, Green Standard Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2
- Schneider Electric Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Siemens Short Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
