Schneider Electric Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 287-6246
- Mfr. Part No.:
- XB4BD215
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.81
(exc. VAT)
€30.52
(inc. VAT)
- 25 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-6246
- Mfr. Part No.:
- XB4BD215
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Housing Material | Chromium Plated Metal (Bezel) | |
| IP Rating | IP69K, IP69, IP66 | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22.5mm | |
| Contact AC Voltage | 600V ac | |
| Terminal Type | Screw | |
| Contact DC Voltage | 600V dc | |
| Width | 40mm | |
| Depth | 59.2mm | |
| Height | 47mm | |
| Standards/Approvals | IEC 60947-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-5-5, JIS C8201-5-1, UL 508, JIS C8201-1 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Housing Material Chromium Plated Metal (Bezel) | ||
IP Rating IP69K, IP69, IP66 | ||
Angle of Throw 90 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 22.5mm | ||
Contact AC Voltage 600V ac | ||
Terminal Type Screw | ||
Contact DC Voltage 600V dc | ||
Width 40mm | ||
Depth 59.2mm | ||
Height 47mm | ||
Standards/Approvals IEC 60947-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-5-5, JIS C8201-5-1, UL 508, JIS C8201-1 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Switch Operation Stay Put | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Selector Switch - (SPST) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (SPST) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
