Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 276-6571
- Mfr. Part No.:
- 216849 M22-WRLK3-Y
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€122.24
(exc. VAT)
€150.36
(inc. VAT)
- 2 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €122.24 | €24.448 |
*price indicative
- RS Stock No.:
- 276-6571
- Mfr. Part No.:
- 216849 M22-WRLK3-Y
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | Yes | |
| Standards/Approvals | CE, CSA Class No.: 3211-03, IEC/EN 60947, UL File No.: E29184, EN 60947-5, UL 508, VDE, UL, CSA Std. C22.2 No. 94-91, CSA File No.: 012528, VDE 0660, NEMA 4X RoHS, No. 14-05, CSA Std. C22.2, CSA-C22.2 No. 94-91, IEC/EN 60947-5, IP66, CSA-C22.2 No. 14-05, CSA, IEC 60947-5, UL Category Control No.: NKCR | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Selector Switch | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Illuminated Yes | ||
Standards/Approvals CE, CSA Class No.: 3211-03, IEC/EN 60947, UL File No.: E29184, EN 60947-5, UL 508, VDE, UL, CSA Std. C22.2 No. 94-91, CSA File No.: 012528, VDE 0660, NEMA 4X RoHS, No. 14-05, CSA Std. C22.2, CSA-C22.2 No. 94-91, IEC/EN 60947-5, IP66, CSA-C22.2 No. 14-05, CSA, IEC 60947-5, UL Category Control No.: NKCR | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
