Idec Key Switch - (2 CO) 2 Positions
- RS Stock No.:
- 283-6725
- Distrelec Article No.:
- 301-50-971
- Mfr. Part No.:
- AS6M-2KT2PB
- Manufacturer:
- Idec
Subtotal (1 unit)*
€47.36
(exc. VAT)
€58.25
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.36 |
*price indicative
- RS Stock No.:
- 283-6725
- Distrelec Article No.:
- 301-50-971
- Mfr. Part No.:
- AS6M-2KT2PB
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Contact Configuration | 2 CO | |
| IP Rating | IP65 | |
| Series | AS6M | |
| Terminal Type | Blade Terminal | |
| Illuminated | No | |
| Standards/Approvals | No | |
| Switch Operation | RJ45, SFP | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Contact Configuration 2 CO | ||
IP Rating IP65 | ||
Series AS6M | ||
Terminal Type Blade Terminal | ||
Illuminated No | ||
Standards/Approvals No | ||
Switch Operation RJ45, SFP | ||
- COO (Country of Origin):
- JP
The IDEC Key-Operated Switch with 2CO configuration, compatible with both 24 VDC and 220 VAC power supplies. This switch features a 2-position 90° latching function, providing secure and reliable operation in various applications. With its key-operated design, it offers enhanced security and control over electrical circuits. Whether used for machinery, security systems, or access control, the IDEC Key-Operated Switch ensures dependable performance and peace of mind.
RoHs compliant
Related links
- Idec Key Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
- Idec Key Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Idec IP40 DPDT, 1A 2-Way Common-Key
- Idec Selector Switch - (DPDT) 2 Positions
- Idec IP65 Key Switch 1A 3-Way Round-Key
- Schneider Electric Stay Put, Key Switch Selector Switch - 2 Positions
- Schneider Electric Key Switch - 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 Cutout Diameter 2 Positions
