Schmersal Key Selector Switch - (SPST) 22.3 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 284-0283
- Mfr. Part No.:
- EX-RSST32S2
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€230.30
(exc. VAT)
€283.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.30 |
*price indicative
- RS Stock No.:
- 284-0283
- Mfr. Part No.:
- EX-RSST32S2
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Key | |
| Contact Configuration | SPST | |
| Series | EX-RSST32S2 | |
| Cutout Diameter | 22.3mm | |
| Illuminated | Yes | |
| Standards/Approvals | EN IEC 60947-5-5, EN IEC 60947-5-1, EN ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Key | ||
Contact Configuration SPST | ||
Series EX-RSST32S2 | ||
Cutout Diameter 22.3mm | ||
Illuminated Yes | ||
Standards/Approvals EN IEC 60947-5-5, EN IEC 60947-5-1, EN ISO 13849-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Selector Switch made of aluminium circular shaped and with 1 plunger and 2 switch positions with right latching position.
Push button
100,000 Operations
Illuminated
Related links
- Schmersal Key Selector Switch - (SPST) 22.3 mm Cutout Diameter Illuminated 3 Positions
- Schmersal Key Selector Switch - (SPST) 22.3 mm Cutout Diameter Illuminated 2 Positions
- Schmersal Selector Switch Selector Switch - (SPST) 22.3 mm Cutout Diameter 3 Positions
- Schmersal Spring Return Selector Switch - (SPST) 22.3 mm Cutout Diameter 3 Positions
- Schmersal Selector Switch Selector Switch - (SPST) 22.3 mm Cutout Diameter 2 Positions
- Schmersal Spring Return Selector Switch - (SPST) 22.3 mm Cutout Diameter 2 Positions
- Siemens Latching Toggle Switch - (1 NO) 22.3 mm Cutout Diameter Illuminated 3 Positions
- RS PRO Knob Key Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
