Schneider Electric Standard Handle Selector Switch Heads elector Switch - 30 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 746-4498
- Mfr. Part No.:
- 9001KS11BH2
- Manufacturer:
- Schneider Electric
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€120.88
(exc. VAT)
€148.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €120.88 |
| 5 - 9 | €117.52 |
| 10 + | €114.34 |
*price indicative
- RS Stock No.:
- 746-4498
- Mfr. Part No.:
- 9001KS11BH2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch Heads elector Switch | |
| Actuator Type | Standard Handle | |
| IP Rating | IP65 | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Standards/Approvals | CSA, UL, CE | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch Heads elector Switch | ||
Actuator Type Standard Handle | ||
IP Rating IP65 | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Standards/Approvals CSA, UL, CE | ||
Switch Operation Latching | ||
Selector Switches
2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks
Note
For stock nos. 746-4616 and 746-4587 handles must be ordered seperately.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Standard Handle Selector Switch Heads elector Switch - 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Heads elector Switch - 30 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO) 22.5 Cutout Diameter 2 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO/1 NC) 22.5 Cutout Diameter 2 Positions
- Schneider Electric Standard Handle Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
