Schneider Electric Selector Switch Heads elector Switch - 30 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 814-7422
- Mfr. Part No.:
- 9001KS11BH1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€77.31
(exc. VAT)
€95.09
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.31 |
*price indicative
- RS Stock No.:
- 814-7422
- Mfr. Part No.:
- 9001KS11BH1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Heads elector Switch | |
| Number of Positions | 2 | |
| IP Rating | IP66 | |
| Angle of Throw | 70 ° | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Standards/Approvals | No | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Heads elector Switch | ||
Number of Positions 2 | ||
IP Rating IP66 | ||
Angle of Throw 70 ° | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Standards/Approvals No | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- MX
30 mm Pushbutton Operators - Heavy Duty Selector Switches - Type K
Fully assembled units for heavy duty applications with rugged chrome-plated die cast construction.
Rated for NEMA types 4/13 environments without boots
Contact blocks feature double-break fine silver contacts with scrubbing action
Non-illuminated 2 or 3-position selector switches
Non-illuminated and illuminated 4 position selector switches
Related links
- Schneider Electric Standard Handle Selector Switch Heads elector Switch - 30 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 2 Positions
