Schneider Electric Stay Put, Handle Selector Switch - 3 Positions

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€35.32

(exc. VAT)

€43.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€35.32-
5 - 9€34.263%
10 +€33.235%

*price indicative

RS Stock No.:
817-3241
Mfr. Part No.:
XB6DD235B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

3

Actuator Type

Stay Put, Handle

IP Rating

IP65

Angle of Throw

60 °

Series

Harmony XB6

Terminal Type

Quick Connect, Solder Tag

Standards/Approvals

UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14

COO (Country of Origin):
FR

Rotary knobs with handle and Faston tabs


Range of rotary knobs with black handle, square or round head

Different position and contact versions are available

Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy