Schneider Electric Handle, Stay Put Selector Switch - 3 Positions
- RS Stock No.:
- 817-2787
- Mfr. Part No.:
- XB6CD235B
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €2.70
View bulk pricing optionsSubtotal (1 unit)*
€18.31
(exc. VAT)
€22.52
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.31 | - |
| 5 - 9 | €17.77 | €2.70 |
| 10 + | €17.23 | €10.80 |
*price indicative
- RS Stock No.:
- 817-2787
- Mfr. Part No.:
- XB6CD235B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Handle, Stay Put | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | Harmony XB6 | |
| Terminal Type | Quick Connect, Solder Tag | |
| Standards/Approvals | EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1, UL 508, JIS C 4520, CSA C22.2 No 14, JIS C 852 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Handle, Stay Put | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series Harmony XB6 | ||
Terminal Type Quick Connect, Solder Tag | ||
Standards/Approvals EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1, UL 508, JIS C 4520, CSA C22.2 No 14, JIS C 852 | ||
Rotary knobs with handle and Faston tabs
Range of rotary knobs with black handle, square or round head
Different position and contact versions are available
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Related links
- Schneider Electric Handle, Stay Put Selector Switch - (2 NO) 3 Positions
- Schneider Electric Handle, Stay Put Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Green Standard Handle, Stay Put Selector Switch - (NC + NO) 2 Positions
- Schneider Electric Handle, Stay Put Rotary Switch Selector Switch - (1 NO) 16 mm Cutout Diameter 2 Positions
- Schneider Electric Black Handle, Stay Put Selector Switch - 2 Positions
- Schneider Electric Stay Put, Handle Selector Switch - 3 Positions
- Schneider Electric Stay Put, Handle Rotary Switch Selector Switch - (SPDT) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Stay Put Selector Switch - (NO) 2 Positions
