Idec Knob Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 832-5824
- Mfr. Part No.:
- CW4S-2E11
- Manufacturer:
- Idec
Get a bulk buy discount
Add 5 more to save €4.20
View bulk pricing optionsSubtotal (1 unit)*
€27.48
(exc. VAT)
€33.80
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.48 | - |
| 5 - 9 | €26.64 | €4.20 |
| 10 + | €25.49 | €19.90 |
*price indicative
- RS Stock No.:
- 832-5824
- Mfr. Part No.:
- CW4S-2E11
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Knob | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Series | IDEC CW | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | CE, UL | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Knob | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Series IDEC CW | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals CE, UL | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- JP
Idec CW Series Switches and Pilot Devices
The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.
Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec Knob Selector Switch - (1 NC) 22 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (1 NC) 22.3 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (DPDT) 18.2 mm Cutout Diameter 2 Positions
- Idec Lever Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 5 Positions
- Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
