Idec Knob Selector Switch - (DPDT) 18.2 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 288-4711
- Distrelec Article No.:
- 301-03-159
- Mfr. Part No.:
- LB1S-2T6
- Manufacturer:
- Idec
Subtotal (1 unit)*
€17.83
(exc. VAT)
€21.93
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.83 |
*price indicative
- RS Stock No.:
- 288-4711
- Distrelec Article No.:
- 301-03-159
- Mfr. Part No.:
- LB1S-2T6
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Knob | |
| Contact Configuration | DPDT | |
| IP Rating | IP65 | |
| Series | LB1S | |
| Cutout Diameter | 18.2mm | |
| Terminal Type | Blade Terminal | |
| Illuminated | No | |
| Standards/Approvals | No | |
| Switch Operation | SFP, RJ45 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Knob | ||
Contact Configuration DPDT | ||
IP Rating IP65 | ||
Series LB1S | ||
Cutout Diameter 18.2mm | ||
Terminal Type Blade Terminal | ||
Illuminated No | ||
Standards/Approvals No | ||
Switch Operation SFP, RJ45 | ||
- COO (Country of Origin):
- JP
The Selector Switch features 2 poles and 2 positions with a 90° indexing angle, designed for panel mount applications. The termination type is solder/tab terminal, and the switch has a contact voltage rating of 250 VAC and 30 VDC, with a contact current of 5 A for both. The actuator type is a knob, and it comes in a black color.
IP65 degree protection
RoHS compliant
Related links
- Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (1 NC) 22.3 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (1 NC) 22 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- Omron Knob Selector Switch - (DPDT) 16 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 5 Positions
- Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Knob Selector Switch - (1 CO) 30 mm Cutout Diameter 2 Positions
